This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH127B-7R6

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH127B-7R6
JLCPCB Part #
C17255830
Package
SMD,12.5x12.5mm
Description
-20%~+40% 20mΩ 5.9A 6.3A 7.6uH SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0931
200+ $0.8363
500+ $0.8079
1000+ $0.7936
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons