This website requires JavaScript.
no-image

* Images are for reference only

SRBC-16A2A0G

Extended
Manufacturer
Bel Fuse
MFR.Part #
SRBC-16A2A0G
JLCPCB Part #
C5907301
Package
SMD-7P,33x13.5mm
Description
1 16A 750mV~5V 8.3V~14V 94% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation SMD-7P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 324

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.0082
324+ $23.1454
648+ $22.3726
972+ $21.9910
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons