This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH127B-2R4

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH127B-2R4
JLCPCB Part #
C17446597
Package
SMD,12.5x12.5mm
Description
-20%~+40% 10.8A 11.5mΩ 2.4uH 8A SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1257
200+ $0.8494
500+ $0.8205
1000+ $0.8060
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons