
* Images are for reference only
MA-506 4.0960M-C0:ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- MA-506 4.0960M-C0:ROHS
- JLCPCB Part #
- C6986492
- Package
- MA-506
- Description
- -20℃~+70℃ 150Ω 18pF 4.096MHz ±50ppm ±50ppm MA-506 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4519
200+
$1.3776
500+
$1.3310
1000+
$1.3085
Welcome back, may I help you?