
* Images are for reference only
MA-506 6.0000M-C0:ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- MA-506 6.0000M-C0:ROHS
- JLCPCB Part #
- C6986494
- Package
- MA-506
- Description
- -20℃~+70℃ 18pF 6MHz 80Ω ±30ppm ±50ppm MA-506 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5446
200+
$0.6169
500+
$0.5960
1000+
$0.5863
Welcome back, may I help you?