This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL0510S-1R6-F

Extended
Manufacturer
SUSUMU
MFR.Part #
RL0510S-1R6-F
JLCPCB Part #
C2132132
Package
0402
Description
-55℃~+125℃ 0ppm/℃~+200ppm/℃ 1.6Ω 167mW Thin Film Resistor ±1% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 175

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0512
200+ $0.0199
500+ $0.0192
1000+ $0.0188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons