
* Images are for reference only
RL0510S-1R2-F
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RL0510S-1R2-F
- JLCPCB Part #
- C4042200
- Package
- 0402
- Description
- -55℃~+125℃ 0ppm/℃~+200ppm/℃ 1.2Ω 167mW Thin Film Resistor ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0654
200+
$0.0253
500+
$0.0245
1000+
$0.0240
Related Products