This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VUJ102M1VTR-1821S

Extended
Manufacturer
SURGE
MFR.Part #
VUJ102M1VTR-1821S
JLCPCB Part #
C3829273
Package
SMD,D18xL22mm
Description
-55℃~+150℃ 1000hrs@150℃ 1000uF 18mm 1A@100kHz 22mm 35V ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6184
200+ $0.6267
500+ $0.6057
1000+ $0.5944

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons