
* Images are for reference only
MAL225099819E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225099819E3
- JLCPCB Part #
- C3829898
- Package
- SMD,D18xL22mm
- Description
- -55℃~+105℃ 1.16A@100kHz 10000hrs@105℃ 18mm 22mm 63V 680uF ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2246
200+
$1.2484
500+
$1.2050
1000+
$1.1825
Welcome back, may I help you?