
VZH222M1VTR-1821S
- Manufacturer
- MFR.Part #
- VZH222M1VTR-1821S
- JLCPCB Part #
- C3829116
- Package
- SMD,D18xL22mm
- Description
- -55℃~+105℃ 1.75A@100kHz 18mm 2200uF 22mm 35V 5000hrs@105℃ ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- 3A001
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | SURGE | |
| Package | SMD,D18xL22mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.75A@100kHz | |
| Diameter | 18mm |

* Images are for reference only
VZH222M1VTR-1821S
Extended- Manufacturer
- MFR.Part #
- VZH222M1VTR-1821S
- JLCPCB Part #
- C3829116
- Package
- SMD,D18xL22mm
- Description
- -55℃~+105℃ 1.75A@100kHz 18mm 2200uF 22mm 35V 5000hrs@105℃ ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- 3A001
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VZH222M1VTR-1821S
Extended- Manufacturer
- MFR.Part #
- VZH222M1VTR-1821S
- JLCPCB Part #
- C3829116
- Package
- SMD,D18xL22mm
- Description
- -55℃~+105℃ 1.75A@100kHz 18mm 2200uF 22mm 35V 5000hrs@105℃ ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- 3A001
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VZH222M1VTR-1821S Specifications
VZH222M1VTR-1821S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | SURGE | |
| Package | SMD,D18xL22mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.75A@100kHz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VZH222M1VTR-1821S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VZH222M1VTR-1821S Documents
VZH222M1VTR-1821S datasheets or manufacturer documentation.
Datasheet: VZH222M1VTR-1821S Datasheet (PDF)
VZH222M1VTR-1821S Schematic Symbol & PCB Footprint
The VZH222M1VTR-1821S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.