
* Images are for reference only
SMCJ22CA
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- SMCJ22CA
- JLCPCB Part #
- C5310913
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 22V 28V 35.5V 42.3A 5uA Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.1403
50+
$0.1109
150+
$0.0962
500+
$0.0853
2500+
$0.0764
5000+
$0.0720
Welcome back, may I help you?