
* Images are for reference only
2EZ39D5
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 2EZ39D5
- JLCPCB Part #
- C388145
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1kΩ 2W 30Ω 39V 500nA@29.7V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1020
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1020
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0366
300+
$0.0319
3000+
$0.0258
6000+
$0.0231
9000+
$0.0216
Related Products
Welcome back, may I help you?