
* Images are for reference only
VNQ7003SYTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ7003SYTR
- JLCPCB Part #
- C444001
- Package
- PowerSSO-36
- Description
- -40℃~+150℃ 4 4V~28V 7mΩ、25mΩ Active High High Side Switch PowerSSO-36 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9930
10+
$7.8259
30+
$7.7135
100+
$7.6026
Welcome back, may I help you?