
* Images are for reference only
VNQ7040AYTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ7040AYTR
- JLCPCB Part #
- C2680486
- Package
- PowerSSO-36
- Description
- -40℃~+150℃ 4 40mΩ 4V~28V Active High High Side Switch Undervoltage Protection(UVP)、Over Temperature Protection PowerSSO-36 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$3.9447
10+
$3.7200
30+
$3.5835
100+
$3.4679
Related Products
Welcome back, may I help you?