
* Images are for reference only
VIPER35LD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER35LD
- JLCPCB Part #
- C5267827
- Package
- SO-16
- Description
- -40℃~+150℃@(Tj) 1.5W 136kHz~225kHz 14V 800V Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection QR、PWM Modulation SO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.1148
10+
$1.8035
30+
$1.6083
100+
$1.4099
500+
$1.3196
1000+
$1.2809
Related Products
Welcome back, may I help you?