
* Images are for reference only
M74HC4020B1R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M74HC4020B1R
- JLCPCB Part #
- C7221843
- Package
- DIP-16
- Description
- -55℃~+125℃ 1 2V~6V 70MHz Asynchronous Divide-by-2 Falling Edge DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3005
200+
$0.5202
500+
$0.5026
1000+
$0.4945
Welcome back, may I help you?