
* Images are for reference only
UC2845BD1
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- UC2845BD1
- JLCPCB Part #
- C2969823
- Package
- SOIC-8
- Description
- -40℃~+150℃@(TJ) 48% 500kHz 7.6V~30V Boost、Flyback SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5476
10+
$0.4429
30+
$0.3898
100+
$0.3383
500+
$0.3077
1000+
$0.2916
Related Products
Welcome back, may I help you?