This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STP90N6F6

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STP90N6F6
JLCPCB Part #
C6240939
Package
TO-220
Description
1 N-channel 136W 4.295nF 4V 6.8mΩ@10V 60V 74.9nC@10V 84A TO-220 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1372
200+ $0.8536
500+ $0.8246
1000+ $0.8118

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons