This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STU9HN65M2

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STU9HN65M2
JLCPCB Part #
C6240960
Package
TO-251(IPAK)
Description
1 N-channel 11.5nC@10V 325pF 4V 5.5A 60W 650V 820mΩ@10V TO-251(IPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1631
1125+ $0.0651
2625+ $0.0629
4875+ $0.0619

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons