
* Images are for reference only
TS420-600T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS420-600T
- JLCPCB Part #
- C2971386
- Package
- TO-220AB
- Description
- -40℃~+125℃ 1.6V 200mW 200uA 33A 4A 5mA 600V 800mV TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.8679
10+
$2.4293
30+
$2.1706
100+
$1.9071
500+
$1.7850
1000+
$1.7304
Related Products
Welcome back, may I help you?