
* Images are for reference only
STM32L031K6U7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L031K6U7
- JLCPCB Part #
- C1340820
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 1KB 27 32 Bit 32KB 32MHz 8KB ARM Cortex-M0+ Built-in FLASH UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2940
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$3.3580
10+
$3.2774
30+
$3.2243
100+
$3.1711
Related Products
Welcome back, may I help you?