
* Images are for reference only
M24C08-RDS6TG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C08-RDS6TG
- JLCPCB Part #
- C19544758
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 40 Years 5ms 8Kbit I2C MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9262
200+
$0.3705
500+
$0.3576
1000+
$0.3512
Welcome back, may I help you?