
* Images are for reference only
STM32G441RBI6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G441RBI6
- JLCPCB Part #
- C730108
- Package
- UFBGA-64
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 12bit 170MHz 32 Bit 32KB 52 ARM Cortex-M4 Built-in FLASH UFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2940
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5266
200+
$2.9140
500+
$2.8113
1000+
$2.7599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?