
* Images are for reference only
STMPS2171MTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STMPS2171MTR
- JLCPCB Part #
- C2150330
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1A 2.7V~5.5V 90mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection SO-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1841
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1817
In-stock Item Pricing
Qty Unit Price
1+
$0.5318
10+
$0.4142
30+
$0.3642
100+
$0.3014
500+
$0.2740
1000+
$0.2562
Related Products
Welcome back, may I help you?