This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDQ40PU50RY

Extended
Manufacturer
STMicroelectronics
MFR.Part #
LDQ40PU50RY
JLCPCB Part #
C28495347
Package
DFN-6(2x2)
Description
-40℃~+150℃ 250mA 2uA 40V 500mV@(250mA) 5V Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $0.9971
10+ $0.9746
30+ $0.9601
100+ $0.9457

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons