
* Images are for reference only
ST3237EBPR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST3237EBPR
- JLCPCB Part #
- C2652870
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1Mbps 1mA 3 3V~5.5V 5 Transceiver Yes ±15kV SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1350
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$7.6570
10+
$6.5838
30+
$5.9313
100+
$5.3834
Related Products
Welcome back, may I help you?