
* Images are for reference only
LMV324IYPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LMV324IYPT
- JLCPCB Part #
- C2652261
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.3MHz 100uV 10nA 145uA 1nA 2.7V~6V 2uV/℃ 4 40nV/√Hz 450V/ms 46mA 6V 95dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.9104
10+
$0.7386
30+
$0.6519
100+
$0.5668
500+
$0.5170
1000+
$0.4897
Related Products
Welcome back, may I help you?