
* Images are for reference only
LD2979M38TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD2979M38TR
- JLCPCB Part #
- C6216880
- Package
- SOT-23-5L
- Description
- -25℃~+125℃ 1 16V 3.8V 50mA 63dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8494
200+
$0.3398
500+
$0.3286
1000+
$0.3222
Related Products
Welcome back, may I help you?