
* Images are for reference only
STD80N6F7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STD80N6F7
- JLCPCB Part #
- C2965463
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃ 1 N-channel 1.6nF 100W 25nC@30V 40A 4V 50pF 60V 8mΩ@10V N-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4730
200+
$0.5709
500+
$0.5500
1000+
$0.5404
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products