
* Images are for reference only
M95020-WMN6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95020-WMN6
- JLCPCB Part #
- C8004
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2.5V~5.5V 200 Years 20MHz 2Kbit 4,000,000 Cycles 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1863
10+
$0.1821
30+
$0.1795
100+
$0.1768
Related Products
Welcome back, may I help you?