
* Images are for reference only
MC34063ABN
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- MC34063ABN
- JLCPCB Part #
- C1355472
- Package
- DIP-8
- Description
- -40℃~+85℃@(TA) 1 1.5A 33kHz 3V~40V Adjustable Boost、Buck、Inverting Buck、Boost Built-in No DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6508
10+
$0.5316
50+
$0.4543
100+
$0.3963
500+
$0.3592
1000+
$0.3415
Related Products
Welcome back, may I help you?