
* Images are for reference only
LM339D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LM339D
- JLCPCB Part #
- C5456222
- Package
- SOIC-14
- Description
- 0℃~+70℃ 1.3us 2.5mA 250nA 2V~30V 36V 5mV 5nA DTL、TTL、CMOS、ECL、MOS Four channels SOIC-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2223
50+
$0.1765
250+
$0.1569
500+
$0.1324
2500+
$0.1215
5000+
$0.1149
Related Products
Welcome back, may I help you?