
* Images are for reference only
LDL112PV18R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDL112PV18R
- JLCPCB Part #
- C2970243
- Package
- DFN-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2A 1.8V 135uVrms 300mV@(1A) 35uA 5.5V 57dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5716
10+
$0.5587
30+
$0.5507
100+
$0.5411
Related Products
Welcome back, may I help you?