
* Images are for reference only
M24C16-FMC5TG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C16-FMC5TG
- JLCPCB Part #
- C2063845
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1.7V~5.5V 16Kbit 200 Years 4,000,000 Cycles 5ms Built-in write enable latch (WEL)、Power-down/Power-up protection circuit I2C DFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7305
200+
$0.2826
500+
$0.2730
1000+
$0.2682
Related Products
Welcome back, may I help you?