This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

L7805ABV

Extended
Manufacturer
STMicroelectronics
MFR.Part #
L7805ABV
JLCPCB Part #
C5288548
Package
TO-220-3
Description
-40℃~+125℃ 1 1.5A 2V@(1A) 35V 5V 68dB@(120Hz) 6mA Fixed Positive Thermal Shutdown、Short Circuit Protection TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 50

This product is no longer manufactured.

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2458
50+ $0.1950
150+ $0.1733
500+ $0.1462
2500+ $0.1341
5000+ $0.1269
The component is currently unavailable, we recommend an alternative part.

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons