
* Images are for reference only
STL8DN6LF3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STL8DN6LF3
- JLCPCB Part #
- C2688725
- Package
- PowerFLAT-8(5x6)
- Description
- -55℃~+175℃ 13nC@10V 144pF 14pF 2 N-Channel 2.5V@250uA 20A 30mΩ@10V 60V 65W 668pF N-Channel PowerFLAT-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3819
10+
$1.3465
30+
$1.3239
100+
$1.2998
Related Products
Welcome back, may I help you?