
* Images are for reference only
M24C01-RMN6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C01-RMN6P
- JLCPCB Part #
- C1349654
- Package
- SO-8
- Description
- -40℃~+85℃ 1.8V~5.5V 1Kbit 200 Years 4,000,000 Cycles 400kHz 5ms I2C Power-down/Power-up protection circuit SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4045
10+
$0.3159
30+
$0.2788
100+
$0.2208
500+
$0.1999
1000+
$0.1870
Related Products
Welcome back, may I help you?