
* Images are for reference only
STPS30L30CT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS30L30CT
- JLCPCB Part #
- C2832829
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 1.5mA@30V 15A 220A 30V 460mV@15A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1994
10+
$1.1737
30+
$1.1576
100+
$1.1399
Related Products
Welcome back, may I help you?