
* Images are for reference only
STM32F100C8T6BTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F100C8T6BTR
- JLCPCB Part #
- C2970082
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 12bit 12bit 24MHz 2V~3.6V 32 Bit 37 64KB 8KB ARM Cortex-M3 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 2400
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$4.5274
10+
$3.8930
30+
$3.5163
100+
$2.9930
500+
$2.8175
1000+
$2.7370
Related Products