
* Images are for reference only
TS925AIPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS925AIPT
- JLCPCB Part #
- C19351578
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.3V/us 12V 15nA 2.7V~12V 2uV/℃ 30nA 4 4MHz 5mA 80dB 80mA 900uV 9nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8578
200+
$2.3377
500+
$2.2606
1000+
$2.2220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?