
* Images are for reference only
LD2980CM50TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD2980CM50TR
- JLCPCB Part #
- C2802528
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 120mV@(50mA) 160uVrms 16V 500uA 50mA 5V 63dB@(1kHz) Fixed Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3431
10+
$0.2764
30+
$0.2479
100+
$0.2122
500+
$0.1964
1000+
$0.1869
Related Products
Welcome back, may I help you?