
* Images are for reference only
VND830SP-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND830SP-E
- JLCPCB Part #
- C1235454
- Package
- PowerSO-10
- Description
- -40℃~+150℃ 2 5.5V~36V 60mΩ High Side Switch PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4422
200+
$1.3326
500+
$1.2860
1000+
$1.2636
Related Products
Welcome back, may I help you?