
* Images are for reference only
STG3693QTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STG3693QTR
- JLCPCB Part #
- C221512
- Package
- QFN-16L-EP(1.8x2.6)
- Description
- -55℃~+125℃ 1.65V~4.3V 20ns 250ps 4 4:1 4ns 5Ω 800MHz QFN-16L-EP(1.8x2.6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1264
10+
$0.9346
30+
$0.8299
100+
$0.7106
500+
$0.6575
1000+
$0.6349
Related Products
Welcome back, may I help you?