
* Images are for reference only
LDLN025PU275R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN025PU275R
- JLCPCB Part #
- C2970794
- Package
- XFBGA-4
- Description
- -40℃~+125℃@(Tj) 1 12uA 2.75V 250mA 250mV@(250mA) 5.5V 6.5uVrms 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive XFBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3501
10+
$0.3422
30+
$0.3359
100+
$0.3311
Welcome back, may I help you?