This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU30SA5WGWZ-E2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU30SA5WGWZ-E2
JLCPCB Part #
C3743914
Package
XFBGA-4
Description
-40℃~+105℃ 1 150mV@(100mA) 3V、3.3V 500mA 5V 70dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection Positive XFBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2803
200+ $0.1085
500+ $0.1046
1000+ $0.1029

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons