
* Images are for reference only
LDLN025J28R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN025J28R
- JLCPCB Part #
- C2971613
- Package
- XFBGA-4
- Description
- -40℃~+125℃@(Tj) 1 12uA 2.8V 200mV@(250mA) 250mA 5.5V 6.5uVrms 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive XFBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2401
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2401
In-stock Item Pricing
Qty Unit Price
1+
$0.5049
10+
$0.3943
30+
$0.3462
100+
$0.2869
500+
$0.2597
1000+
$0.2436
Related Products
Welcome back, may I help you?