
* Images are for reference only
BU33SA5WGWZ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU33SA5WGWZ-E2
- JLCPCB Part #
- C3751663
- Package
- XFBGA-4
- Description
- -40℃~+105℃ 1 150mV@(100mA) 3.3V 500mA 5V 70dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection Positive XFBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2803
200+
$0.1085
500+
$0.1046
1000+
$0.1029
Related Products
Welcome back, may I help you?