
* Images are for reference only
STM32F746BGT7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F746BGT7
- JLCPCB Part #
- C1343609
- Package
- LQFP-208(28x28)
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 168 1MB 216MHz 32 Bit 320KB ARM Cortex-M7 Built-in FLASH LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1527
200+
$7.7988
360+
$7.5248
1080+
$7.3895
Related Products
Welcome back, may I help you?