
* Images are for reference only
STM8S207RBT6CTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S207RBT6CTR
- JLCPCB Part #
- C2970617
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 10bit 128KB 2.95V~5.5V 24MHz 2KB 52 6KB 8 Bit Built-in FLASH STM8 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.1920
10+
$4.0937
30+
$4.0275
100+
$3.9614
Welcome back, may I help you?