
* Images are for reference only
STM8S207R6T6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S207R6T6TR
- JLCPCB Part #
- C1338605
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 1KB 2.95V~5.5V 24MHz 32KB 52 6KB 8 Bit Built-in FLASH STM8 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7602
200+
$1.0683
500+
$1.0313
1000+
$1.0120
Related Products
Welcome back, may I help you?